Cart

CQ-206C (ROHS)

CONQUER CQ-206C (ROHS)

image shown is a representation only

CONQUER

Holder 5x20 THT vertical w. cap
Supplier: Conquer
Matchcode: FUH5X20SAFETHTVER
Rutronik No.: FUSE8926
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
On request
On request

Parameter

Current rating
10 A
Termination
THT
Fuse Version
5x20
Type
HOLDER
Voltage rating
250 V
Mounting
PCB
Series
CQ-206C
Cap
Y Y/N
Length
32 mm
Width
12 mm
Height
13 mm
Automotive
NO
Packaging
BULK
Diameter
13 mm
Leadfree Defin.
4
Pitch
10 mm
Approvals
UR
Customs Tariff No.
85389099990
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?