Cart

CQ-121(PF)

CONQUER CQ-121(PF)

image shown is a representation only

CONQUER

FUSE BLOCK FOR ATQ BLADE TYPE
Supplier: Conquer
Matchcode: FUHAUTO
Rutronik No.: FUSE8888
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
In Stock
0.1804 $
180.40 $

Prices

1,000 0.1804 $
2,000 0.1705 $
3,000 0.1689 $
5,000 0.1673 $

Parameter

Current rating
15 A
Termination
THT
Fuse Version
AUTOMOTIVE
Type
BLOCK
Voltage rating
250 V
Mounting
PCB
Series
CQ-121
Length
19 mm
Width
4.3 mm
Automotive
CERTIFICAT
Packaging
BAG
Leadfree Defin.
10
Pitch
5 mm
Cont.material
Brass/Tin
Customs Tariff No.
85389099990
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?