Cart

ATQ7.50(PF)

CONQUER ATQ7.50(PF)

image shown is a representation only

CONQUER

7.5A 32V Blade AUTO FUSE Brown
Supplier: Conquer
Matchcode: FU7,5AFAUTO
Rutronik No.: FUSE8878
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.0707 $
70.70 $

Prices

1,000 0.0707 $
3,000 0.0695 $
5,000 0.0683 $
7,000 0.0671 $

Parameter

Current
7.5 A
Time characteri
Fast
Voltage
32 V
Version
brown
Series
ATQ
Automotive
CERTIFICAT
Packaging
BAG
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?