Cart

ATQ030(PF)

CONQUER ATQ030(PF)

image shown is a representation only

CONQUER

30A 32V Blade AUTO FUSE Green
Supplier: Conquer
Matchcode: FU30AFAUTO
Rutronik No.: FUSE8885
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
In Stock
0.0672 $
67.20 $

Prices

1,000 0.0672 $
3,000 0.0662 $
5,000 0.065 $
7,000 0.0639 $

Parameter

Current
30 A
Time characteri
Fast
Voltage
32 V
Version
lt. green
Series
ATQ
Automotive
CERTIFICAT
Packaging
BAG
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361050900
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?