Cart

AST002(PF)

CONQUER AST002(PF)

image shown is a representation only

CONQUER

2A 32V Mini-Blade AUTO Gray
Supplier: Conquer
Matchcode: FU2AFAUTO
Rutronik No.: FUSE8889
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
Obsolete Part
Supplier Last Time Buy: 10/05/2017
0.09 $
90.00 $

Prices

1,000 0.09 $
2,000 0.0809 $
3,000 0.0801 $
5,000 0.0794 $
7,000 0.0779 $
Article with this quantity is not orderable.

Parameter

Current
2 A
Time characteri
Fast
Voltage
32 V
Version
gray
Series
AST
Automotive
CERTIFICAT
Packaging
BAG
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Taiwan
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?