Cart

ABP 025

CONQUER ABP 025

image shown is a representation only

CONQUER

25A 250V FAST 6.3x32 CERAMIC AX
Supplier: Conquer
Matchcode: FU25AF6,3X32CCAX
Rutronik No.: FUSE10190
Unit Pack: 250
MOQ: 250
Packaging: BULK
On request
0.4086 $
102.15 $

Prices

250 0.4086 $
500 0.3064 $
1,000 0.2928 $
1,500 0.2814 $
2,750 0.2701 $

Parameter

Current
25 A
Time characteri
FAST
Voltage
250 V
Dimension
6,3x32
Version
ceramic
Breaking capaci
1000
Series
ABP
Axial/Radial
Axial
Approvals
UL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85361050900
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?