Cart

WGF8100D05 (5780-7253-100)

COMUS WGF8100D05 (5780-7253-100)

image shown is a representation only

COMUS

SOLID STATE RELAY 100VDC 5A
Supplier: Comus International
Matchcode: WGF8100D05
Rutronik No.: REL5468
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
14.63 $
14.63 $

Prices

1 14.63 $
100 14.24 $
500 13.85 $

Parameter

Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
France
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?