Cart

WGF 950 D10P

COMUS WGF 950 D10P

image shown is a representation only

COMUS

SOLID STATE RELAY WGF950D10 _NO ROHS
Supplier: Comus International
Matchcode: WGF950D10P
Rutronik No.: REL6700
Unit Pack: 10
MOQ: 40
Packaging: BOX
On request
63.41 $
2,536.40 $

Parameter

Coil voltage
0 V
Coil type
SOLID
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
800 Ohm
P(N) coil
0 mW
No. of coils
0
Switch current
0 A
Switch volt[AC]
0 V[AC]
Switch volt[DC]
0 V[DC]
Contact materia
0
Switch freq.
0 MHz
Technology
SCREW
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?