Cart

WGA5-6D-10Z (5720-5388-103)

COMUS WGA5-6D-10Z (5720-5388-103)

image shown is a representation only

COMUS

SOLID STATE RELAY WGA56D10Z _NO ROHS
Supplier: Comus International
Matchcode: WGA56D10Z
Rutronik No.: REL4540
Unit Pack: 5
MOQ: 50
Packaging: BOX
On request
15.84 $
792.00 $

Parameter

Coil voltage
0 V
Coil type
LED
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Technology
SCREW
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Belgium
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?