Cart

WG480D110Z

COMUS WG480D110Z

image shown is a representation only

COMUS

SOLIDSTATE 110A 3-32VDC ZeroCr
Supplier: Comus International
Matchcode: WG480D110Z
Rutronik No.: REL8394
Unit Pack: 1
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
60.79 $
607.90 $

Prices

10 60.79 $
20 59.11 $

Parameter

Coil type
MONOSTABLE
Switch current
110 A
Length
57.2 mm
Width
23.0 mm
Height
44.5 mm
Leadfree Defin.
RoHS-conform
Packaging
BULK
Automotive
NO
Customs Tariff No.
85051100550
Country
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?