Cart

WG280D45Z

COMUS WG280D45Z

image shown is a representation only

COMUS

SOLID STATE RELAY WG280D45Z _NO ROHS
Supplier: Comus International
Matchcode: WG280D45Z
Rutronik No.: REL5701
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
41.31 $
413.10 $

Prices

10 41.31 $
20 32.50 $
30 30.85 $
40 30.30 $
60 29.75 $

Parameter

Coil voltage
0 V
Coil type
LED
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Technology
SCREW
Leadfree Defin.
1
Packaging
BULK
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?