Cart

S1246

COMUS S1246

image shown is a representation only

COMUS

MERCURY SWITCH 240VAC 0,3 Ohm
Supplier: Comus International
Matchcode: S1246
Rutronik No.: REL7565
Unit Pack: 20
MOQ: 500
Packaging: BOX
On request
7.34 $
3,670.00 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0.3 Ohm
Hg-Weight
1 g
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Belgium
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?