Cart

S1039

COMUS S1039

image shown is a representation only

COMUS

Tilt Switch Mercury 240VAC 1A
Supplier: Comus International
Matchcode: S1039
Rutronik No.: REL7351
Unit Pack: 1
MOQ: 50
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
8.41 $
420.50 $

Parameter

Normaly closed
1
Coil resistance
5 Ohm
Switch current
1 A
Switch volt[AC]
240 V[AC]
Length
47 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?