Cart

S1017

COMUS S1017

image shown is a representation only

COMUS

Tilt Switch Mercury 240VAC 15A
Supplier: Comus International
Matchcode: S1017
Rutronik No.: REL8509
Unit Pack: 1
MOQ: 200
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
22.04 $
4,408.00 $

Parameter

Coil resistance
5 Ohm
Switch current
15 A
Switch volt[AC]
240 V[AC]
Length
47 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
Customs Tariff No.
85332100000
Country
Netherlands
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?