Cart

S1016

COMUS

Tilt Tip Over Switches 15°
Supplier: Comus International
Matchcode: S1016
Rutronik No.: ICINOT1231
Unit Pack: 1
MOQ: 1
package: ABS
Packaging: BOX
On request
On request
On request

Parameter

Automotive
NO
Package
ABS
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?