Cart

RSH-01

COMUS RSH-01

image shown is a representation only

COMUS

RECTANGULAR MAGNET _NO ROHS
Supplier: Comus International
Matchcode: RSH01
Rutronik No.: REL6992
Unit Pack: 100
MOQ: 100
Packaging: TUBE
On request
0.6923 $
69.23 $

Prices

100 0.6923 $
200 0.5911 $
400 0.5698 $
600 0.5644 $
1,000 0.5538 $

Parameter

Contact materia
ALCOMAX
Technology
THT
Leadfree Defin.
1
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?