Cart

RI80SMDPHAG1 COTO

COMUS RI80SMDPHAG1 COTO

image shown is a representation only

COMUS

REED 5mmglass G1W SMT 13-18AT
Supplier: Comus International
Matchcode: RI80SMDPHAG1
Rutronik No.: REL7640
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.869 $
1,738.00 $

Prices

2,000 0.869 $
4,000 0.845 $

Parameter

Normaly open
1
Switch current
0.35 A
Switch volt[AC]
140 V[AC]
Switch volt[DC]
175 V[DC]
Contact materia
Au Ru
Length
8.7 mm
Width
1.8 mm
Height
1.8 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Netherlands
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?