RI80SMD1015J (COTO)
image shown is a representation only
REED 5mmglass Jlead SMT AT10-15
Supplier: COMUS
Matchcode: RI80SMD1015J
Rutronik No.: REL7303
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Parameter
- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 0.35 A
- Switch volt[AC]
- 140 V[AC]
- Switch volt[DC]
- 175 V[DC]
- Contact materia
- Au Ru
- Switch freq.
- 0 MHz
- Length
- 7.1 mm
- Width
- 1.8 mm
- Height
- 1.8 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85365080900
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 106 weeks