Cart

RI80SMD1015G2 TR (COTO)

COMUS RI80SMD1015G2 TR (COTO)

image shown is a representation only

COMUS

REED 5mmglass G2WING SMT AT10-1 _NO ROHS
Supplier: Comus International
Matchcode: RI80SMD1015G2 TR
Rutronik No.: REL6025
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
In Stock
2.41 $
4,820.00 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Switch current
0.35 A
Switch volt[AC]
140 V[AC]
Switch volt[DC]
175 V[DC]
Contact materia
Au Ru
Length
8.7 mm
Width
1.8 mm
Height
1.8 mm
Technology
SMT
Leadfree Defin.
1
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85365080900
Country
Netherlands
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?