Cart

RI70SMD1015

COMUS RI70SMD1015

image shown is a representation only

COMUS

REED 7mmglass AT10-15 SMT _NO ROHS
Supplier: Comus International
Matchcode: RI70SMD1015
Rutronik No.: REL7357
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
On request
0.73 $
3,650.00 $

Prices

5,000 0.73 $
10,000 0.522 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0.15 Ohm
Switch current
0.5 A
Technology
SMT
Leadfree Defin.
1
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Netherlands
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?