Cart

RI60SMD1518

COMUS RI60SMD1518

image shown is a representation only

COMUS

REEDSMD 15-18 AT 10mm glass 1NO _NO ROHS
Supplier: Comus International
Matchcode: RI60SMD1518
Rutronik No.: REL8178
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
In Stock
0.65 $
3,250.00 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Contact materia
Ruthenium
Length
10 mm
Technology
SMT
Leadfree Defin.
1
Packaging
REEL
Automotive
NO
Customs Tariff No.
85364900990
Country
Netherlands
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?