Cart

RI27GP152(COTO)

COMUS RI27GP152(COTO)

image shown is a representation only

COMUS

REEDSWI 13,5mmglas 15-20AT THT
Supplier: Comus International
Matchcode: RI27GP1520
Rutronik No.: REL7154
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3542 $
354.20 $

Prices

1,000 0.3542 $
4,000 0.3445 $

Parameter

Normaly open
1
Switch current
1.5 A
Switch volt[AC]
140 V[AC]
Switch volt[DC]
200 V[DC]
Contact materia
Au Ru
Length
13.5 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Netherlands
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?