Cart

RI23AAA (COTO)

COMUS RI23AAA (COTO)

image shown is a representation only

COMUS

REED 14,5mmglass AT14-23
Supplier: Comus International
Matchcode: RI23AAA
Rutronik No.: REL6728
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4271 $
854.20 $

Prices

2,000 0.4271 $
4,000 0.4153 $

Parameter

Normaly open
1
Switch current
0.35 A
Switch volt[AC]
140 V[AC]
Switch volt[DC]
200 V[DC]
Contact materia
Au Ru
Length
14.5 mm
Diameter
1.8 mm
Leadfree Defin.
RoHS-conform
Packaging
BULK
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Netherlands
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?