Cart

RI07-1020 SMD (COTO)

COMUS RI07-1020 SMD (COTO)

image shown is a representation only

COMUS

REED RI07 SMD AT10-20 13,2mglas
Supplier: Comus International
Matchcode: RI07SMD1020
Rutronik No.: REL7382
Unit Pack: 5000
MOQ: 5000
package: REEL
Packaging: REEL
Soon available
0.4323 $
2,161.50 $

Prices

5,000 0.4323 $
10,000 0.3228 $
15,000 0.3113 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Package
REEL
Switch current
0.25 A
Switch volt[AC]
110 V[AC]
Switch volt[DC]
160 V[DC]
Contact materia
Au Ru
Length
46 mm
Width
1.80 mm
Height
1.80 mm
Technology
SMD
Leadfree Defin.
4
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Netherlands
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?