Cart

RI01CSMD2530AT

COMUS RI01CSMD2530AT

image shown is a representation only

COMUS

REEDCONT SMD 13,2mm glass 25-30 _NO ROHS
Supplier: Comus International
Matchcode: RI01CSMD2530AT
Rutronik No.: REL7812
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
In Stock
0.5083 $
2,541.50 $

Prices

5,000 0.5083 $
10,000 0.366 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Switch current
1.5 A
Switch volt[AC]
130 V[AC]
Switch volt[DC]
180 V[DC]
Contact materia
Au Ru
Length
18.7 mm
Technology
SMT
Leadfree Defin.
1
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Netherlands
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?