Cart

RI-80SMDM-AT1015J1

COMUS RI-80SMDM-AT1015J1

image shown is a representation only

COMUS

REED SWITCH 1NO AT10-15 SMT
Supplier: Comus International
Matchcode: RI80SMDM1015J1
Rutronik No.: REL8556
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
2.39 $
4,780.00 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Switch current
0.5 A
Contact materia
Au Ru
Length
7 mm
Width
2.3 mm
Height
2.3 mm
Technology
SMT
Leadfree Defin.
10
Packaging
REEL
Automotive
NO
Customs Tariff No.
85365080990
Country
Netherlands
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?