Cart

RI-46NA (COTO)

COMUS RI-46NA (COTO)

image shown is a representation only

COMUS

REED 20,5mmglass AT50-65 _NO ROHS
Supplier: Comus International
Matchcode: RI46NA
Rutronik No.: REL6617
Unit Pack: 2000
MOQ: 10000
Packaging: BULK
On request
0.472 $
4,720.00 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Switch current
3 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
200 V[DC]
Length
55 mm
Width
1.8 mm
Height
0.65 mm
Technology
THT
Leadfree Defin.
10
Packaging
BULK
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Netherlands
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?