Cart

RI-03RUA/MOD1

COMUS RI-03RUA/MOD1

image shown is a representation only

COMUS

REED SWITCH 1NO 6-10AT _NO ROHS
Supplier: Comus International
Matchcode: RI03RUA/MOD1
Rutronik No.: REL7433
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
In Stock
0.5401 $
1,080.20 $

Prices

2,000 0.5401 $
4,000 0.4249 $
6,000 0.4033 $
8,000 0.3888 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Switch current
1 A
Switch volt[AC]
110 V[AC]
Switch volt[DC]
160 V[DC]
Contact materia
Au Ru
Leadfree Defin.
1
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Netherlands
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?