Cart

RI-03RUA/MOD1

COMUS RI-03RUA/MOD1

image shown is a representation only

COMUS

REED SWITCH 1NO 6-10AT
Supplier: Comus International
Matchcode: RI03RUA/MOD1
Rutronik No.: REL7433
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3641 $
728.20 $

Prices

2,000 0.3641 $
4,000 0.3541 $

Parameter

Normaly open
1
Switch current
1 A
Switch volt[AC]
110 V[AC]
Switch volt[DC]
160 V[DC]
Contact materia
Au Ru
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Netherlands
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?