Cart

RI-01CSMDOSA

COMUS RI-01CSMDOSA

image shown is a representation only

COMUS

REEDCONT SMD 13,2mm glass 7-10
Supplier: Comus International
Matchcode: RI01CSMDOSA
Rutronik No.: REL7893
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2724 $
1,362.00 $

Parameter

Normaly open
1
Switch current
1.5 A
Switch volt[AC]
130 V[AC]
Switch volt[DC]
180 V[DC]
Contact materia
Au Ru
Length
18.7 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Netherlands
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?