Cart

RI-01CRUA MOD1 (COTO)

COMUS RI-01CRUA MOD1 (COTO)

image shown is a representation only

COMUS

REED SWITCH RI01 13,2mm glass _NO ROHS
Supplier: Comus International
Matchcode: RI01CRUAMOD1
Rutronik No.: REL7548
Unit Pack: 2000
MOQ: 2000
Packaging: BOX
On request
0.5401 $
1,080.20 $

Prices

2,000 0.5401 $
4,000 0.4249 $
6,000 0.4033 $
8,000 0.3888 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Switch current
0.25 A
Switch volt[AC]
130 V[AC]
Switch volt[DC]
180 V[DC]
Contact materia
Au Ru
Switch freq.
0.0067 MHz
Length
46 mm
Width
1.80 mm
Height
1.80 mm
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Netherlands
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?