Cart

RI-01CAA (COTO)

COMUS RI-01CAA (COTO)

image shown is a representation only

COMUS

REED SWITCH 13,5mm glass AT7-19
Supplier: Comus International
Matchcode: RI01CAA
Rutronik No.: REL6217
Unit Pack: 2000
MOQ: 2000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.3932 $
786.40 $

Prices

2,000 0.3932 $
4,000 0.3824 $

Parameter

Normaly open
1
Switch current
0.25 A
Switch volt[AC]
130 V[AC]
Switch volt[DC]
180 V[DC]
Contact materia
Au Ru
Switch freq.
0.0067 MHz
Length
46 mm
Width
1.80 mm
Height
1.80 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Netherlands
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?