Cart

RI-01C6-13AT (COTO)

COMUS RI-01C6-13AT (COTO)

image shown is a representation only

COMUS

REED SWITCH 13,5mm glass AT6-13
Supplier: Comus International
Matchcode: RI01C613AT
Rutronik No.: REL8634
Unit Pack: 2000
MOQ: 20000
Packaging: BOX
On request
0.3332 $
6,664.00 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
0 mW
No. of coils
0
Switch current
0.25 A
Switch volt[AC]
130 V[AC]
Switch volt[DC]
180 V[DC]
Contact materia
Au Ru
Switch freq.
0.0067 MHz
Length
46 mm
Width
1.80 mm
Height
1.80 mm
Technology
THT
Leadfree Defin.
4
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364110900
Country
Netherlands
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?