Cart

RBS040210

COMUS RBS040210

image shown is a representation only

COMUS

TILT SWITCH 5VDC 10mA
Supplier: Comus International
Matchcode: RBS040210
Rutronik No.: REL8317
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.7719 $
771.90 $

Parameter

Coil resistance
10 Ohm
Switch current
0.025 A
Switch volt[DC]
24 V[DC]
Length
11 mm
Width
5 mm
Height
6 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Automotive
NO
Customs Tariff No.
85364110900
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?