Cart

PSA24030

COMUS PSA24030

image shown is a representation only

COMUS

PROXIMITY SWITCH PLASTIC PSA _NO ROHS
Supplier: Comus International
Matchcode: PSA24030 30CM CABLE
Rutronik No.: REL5042
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
5.15 $
515.00 $

Prices

100 5.15 $
400 4.05 $
600 3.85 $
800 3.70 $

Parameter

Leadfree Defin.
1
Packaging
INDIVIDUAL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Belgium
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?