Cart

PRC175/30

COMUS PRC175/30

image shown is a representation only

COMUS

PROXIMITY SWITCH 0,5A 1CO
Supplier: Comus International
Matchcode: PRC17530
Rutronik No.: REL6559
Unit Pack: 100
MOQ: 500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.98 $
2,490.00 $

Parameter

Chg.over
1
Switch current
0.5 A
Switch volt[AC]
100 V[AC]
Length
28 mm
Diameter
2.5 mm
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85363030900
Country
Belgium
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?