Cart

PRB130/30

COMUS PRB130/30

image shown is a representation only

COMUS

Reed Switch 150VDC _NO ROHS
Supplier: Comus International
Matchcode: PRB13030BLACK
Rutronik No.: REL6766
Unit Pack: 1
MOQ: 100
Packaging: TUBE
On request
3.94 $
394.00 $

Prices

100 3.94 $
200 3.86 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
0
Chg.over
0
Normaly closed
1
Coil resistance
0 Ohm
Switch current
0.3 A
Switch volt[AC]
3 V[AC]
Technology
THT
Leadfree Defin.
1
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85365080900
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?