Cart

PPS24

COMUS PPS24

image shown is a representation only

COMUS

REED SWITCH MOULDED
Supplier: Comus International
Matchcode: PPS24
Rutronik No.: REL6046
Unit Pack: 100
MOQ: 200
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.63 $
326.00 $

Prices

200 1.63 $
1,000 1.59 $
1,500 1.55 $

Parameter

Normaly open
1
Coil resistance
200 Ohm
Switch current
0.1 A
Switch volt[AC]
24 V[AC]
Contact materia
POLYPROPYL
Length
15.0 mm
Width
3.2 mm
Height
3.2 mm
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Belgium
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?