Cart

ORT551 1530AT

COMUS ORT551 1530AT

image shown is a representation only

COMUS

SWITCH AT 15-30 1CO 0,5A
Supplier: Comus International
Matchcode: ORT5511530
Rutronik No.: REL6075
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.20 $
1,200.00 $

Prices

1,000 1.20 $
2,000 1.14 $

Parameter

Chg.over
1
Switch current
0.5 A
Switch volt[AC]
3 V[AC]
Switch volt[DC]
30 V[DC]
Contact materia
Rh
Length
56.5 mm
Width
0.5 mm
Diameter
2.3 mm
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?