Cart

ORD228VL 15-20

COMUS ORD228VL 15-20

image shown is a representation only

COMUS

REED SWITCH 0,5A 1NO 15-20AT
Supplier: Comus International
Matchcode: ORD228VL1520
Rutronik No.: REL6904
Unit Pack: 1000
MOQ: 2000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.5404 $
1,080.80 $

Parameter

Normaly open
1
Coil resistance
150 Ohm
Switch current
0.5 A
Switch volt[AC]
100 V[AC]
Switch volt[DC]
100 V[DC]
Contact materia
Rhodium
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85365080990
Country
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?