Cart

ORD228VL 10-15

COMUS ORD228VL 10-15

image shown is a representation only

COMUS

REED SWITCH 0,5A 1NO 10-15AT
Supplier: Comus International
Matchcode: ORD228VL10-15
Rutronik No.: REL6546
Unit Pack: 1000
MOQ: 2000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.3147 $
629.40 $

Parameter

Normaly open
1
Coil resistance
150 Ohm
Switch volt[AC]
100 V[AC]
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
France
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?