Cart

MTA240

COMUS MTA240

image shown is a representation only

COMUS

TILTSensor 240VAC 0,5A 45°C _NO ROHS
Supplier: Comus International
Matchcode: MTA240
Rutronik No.: REL7785
Unit Pack: 10
MOQ: 100
Packaging: BOX
On request
6.94 $
694.00 $

Parameter

Voltage
1 V
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
India
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?