Cart

MSS71A05B

COMUS MSS71A05B

image shown is a representation only

COMUS

MERCUR RELAY 5V 2A THT leadfree
Supplier: Comus International
Matchcode: MSS71A05B
Rutronik No.: REL6653
Unit Pack: 25
MOQ: 1500
Packaging: BOX
On request
21.36 $
32,040.00 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
140 Ohm
Switch current
2 A
Switch volt[AC]
500 V[AC]
Contact materia
HG
Length
19.6 mm
Width
6.9 mm
Height
8.7 mm
Technology
THT
Hg-Weight
0.02 g
Leadfree Defin.
Leadfree
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Belgium
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?