Cart

MSS62A24

COMUS MSS62A24

image shown is a representation only

COMUS

MERCUR RELAY 24V THT 2NO 2A _NO ROHS
Supplier: Comus International
Matchcode: MSS62A24 (3885.7811.241)
Rutronik No.: REL8300
Unit Pack: 25
MOQ: 300
Packaging: BOX
On request
36.14 $
10,842.00 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
2
Chg.over
0
Normaly closed
0
Coil resistance
1750 Ohm
No. of coils
1
Switch current
2 A
Switch volt[AC]
500 V[AC]
Switch volt[DC]
500 V[DC]
Length
20.2 mm
Width
9.8 mm
Height
10.8 mm
Technology
THT
Hg-Weight
1.6 g
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364900990
Country
Belgium
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?