Cart

MS24A/30

COMUS

SENSOR SERIE _NO ROHS
Supplier: Comus International
Matchcode: MS24A/30
Rutronik No.: ICIN3510
Unit Pack: 1
MOQ: 25
Packaging: BULK
On request
On request
On request

Parameter

Vcc(min)
5 V
Top(min)
-10 °C
Top(max)
70 °C
Automotive
NO
Leadfree Defin.
1
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019900
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?