Cart

MPSA240/30

COMUS MPSA240/30

image shown is a representation only

COMUS

PROXIREED 1NO 300mm cable
Supplier: Comus International
Matchcode: MPSA24030
Rutronik No.: REL8473
Unit Pack: 20
MOQ: 700
Packaging: BOX
On request
2.85 $
1,995.00 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
150 Ohm
Switch current
0.5 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
175 V[DC]
Contact materia
Au Ru
Length
23.0 mm
Width
6.0 mm
Height
14.0 mm
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
Customs Tariff No.
85332100000
Country
Belgium
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?