Cart

MCS-129-1

COMUS MCS-129-1

image shown is a representation only

COMUS

MAGNETIC CONTACT normall closed
Supplier: Comus International
Matchcode: MCS1291
Rutronik No.: REL7960
Unit Pack: 1
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
3.77 $
377.00 $

Prices

100 3.77 $
200 3.67 $
500 3.57 $

Parameter

Normaly closed
1
Switch current
0.5 A
Switch volt[AC]
100 V[AC]
Switch volt[DC]
100 V[DC]
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85363030900
Country
India
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?