Cart

MCS-102-2W WHITE

COMUS MCS-102-2W WHITE

image shown is a representation only

COMUS

MAGNETIC CONTACT Close 10W 0,5A _NO ROHS
Supplier: Comus International
Matchcode: MCS1022W WHITE
Rutronik No.: REL8561
Unit Pack: 1
MOQ: 500
Packaging: BOX
On request
3.92 $
1,960.00 $

Parameter

Coil voltage
0 V
Coil type
Reed
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0.150 Ohm
P(N) coil
0 mW
No. of coils
0
Switch current
0.5 A
Switch volt[AC]
100 V[AC]
Switch volt[DC]
100 V[DC]
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364110900
Country
Belgium
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?