Cart

M12191

COMUS M12191

image shown is a representation only

COMUS

MAGNET 1500G RAD 3MM _NO ROHS
Supplier: Comus International
Matchcode: M12191
Rutronik No.: REL5857
Unit Pack: 100
MOQ: 100
Packaging: TUBE
In Stock
0.1337 $
13.37 $

Prices

100 0.1337 $
300 0.1052 $
500 0.0999 $
900 0.0981 $
1,000 0.0963 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Height
1 mm
Diameter
3 mm
Leadfree Defin.
1
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85051100990
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?