Cart

M1219-4

COMUS M1219-4

image shown is a representation only

COMUS

MAGNET CYLINDRICAL DIAM.6 _NO ROHS
Supplier: Comus International
Matchcode: M12194
Rutronik No.: REL5027
Unit Pack: 50
MOQ: 50
Packaging: TUBE
In Stock
0.7827 $
39.14 $

Prices

50 0.7827 $
100 0.6157 $
200 0.5844 $
300 0.574 $
500 0.5636 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Diameter
6 mm
Leadfree Defin.
1
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?